Microchip PIC12F615T-I/SN 8 Bit MCU, PIC12 Microcontroller, 1.75kB FLASH, 8-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $6.80

View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.29

(exc. GST)

$9.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,295 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$1.658$8.29-
50 - 95$1.522$7.61$6.80
100 - 245$1.382$6.91$27.60
250 - 995$1.36$6.80$74.50
1000 +$1.338$6.69$320.00

*price indicative

Packaging Options:
RS Stock No.:
263-8063
Mfr. Part No.:
PIC12F615T-I/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC12

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Device Core

8 Bit MCU

Interface Type

USB

Program Memory Size

1.75kB

RAM Size

64bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

6

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

ADCs

10 bit

Automotive Standard

No

Program Memory Type

FLASH

Instruction Set Architecture

MCU

The Microchip PIC12F615T is a 8 Pin Flash-Based, 8 Bit CMOS Microcontroller. The PIC12F615T has 5 I/O Pins and 1 input only.

Flash Program Memory

Internal 4 to 8MHz oscillator

Comparator with hysteresis user configurable

Mid Range core with 35 Instruction 8 Stack Levels

25mA Source and Sink current I/O

One 8 bit Timer TMR0

One 16 bit Timer TMR1

Watchdog Timer

Enhanced Power On and Off Reset

Brown Out Reset

In Circuit Serial Programming

Wide Operating Voltage 2.0V to 5.5V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy