Infineon XMC1402T038X0032AAXUMA1, 32 bit ARM Cortex M0, XMC1000 Microcontroller, 48 MHz, 32kB FLASH, 38-Pin TSSOP
- RS Stock No.:
- 258-1739
- Mfr. Part No.:
- XMC1402T038X0032AAXUMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$8.47
(exc. GST)
$9.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,986 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $4.235 | $8.47 |
| 10 - 98 | $3.825 | $7.65 |
| 100 - 248 | $3.535 | $7.07 |
| 250 - 498 | $3.125 | $6.25 |
| 500 + | $2.955 | $5.91 |
*price indicative
- RS Stock No.:
- 258-1739
- Mfr. Part No.:
- XMC1402T038X0032AAXUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | XMC1000 | |
| Product Type | Microcontroller | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 38 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Interface Type | UART, USART, USIC, IIC, IIS, LIN, SPI | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 7mm | |
| Standards/Approvals | RoHS | |
| Number of Programmable I/Os | 34 | |
| Length | 7mm | |
| Analogue Comparators | 4 | |
| Height | 900μm | |
| Minimum Supply Voltage | 3.3V | |
| Automotive Standard | No | |
| Instruction Set Architecture | Thumb-2 | |
| Number of Timers | 8 | |
| ADCs | 6 x 12 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series XMC1000 | ||
Product Type Microcontroller | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 38 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Interface Type UART, USART, USIC, IIC, IIS, LIN, SPI | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 7mm | ||
Standards/Approvals RoHS | ||
Number of Programmable I/Os 34 | ||
Length 7mm | ||
Analogue Comparators 4 | ||
Height 900μm | ||
Minimum Supply Voltage 3.3V | ||
Automotive Standard No | ||
Instruction Set Architecture Thumb-2 | ||
Number of Timers 8 | ||
ADCs 6 x 12 bit | ||
Program Memory Type FLASH | ||
Infineon Microcontroller, 32kByte Program Memory, 48MHz Maximum Frequency - XMC1402T038X0032AAXUMA1
Features & Benefits
Applications
How does the automatic feature improve cable tie installation?
How does the ergonomic design benefit long-term usage?
In what environments is this cable tie gun most effective?
Related links
- Infineon XMC1400 Microcontroller 32kB FLASH, 38-Pin TSSOP
- Infineon XMC1000 Microcontroller 32kB FLASH, 38-Pin TSSOP
- Infineon XMC1302T038X0032ABXUMA1 XMC1000 Microcontroller 32kB FLASH, 38-Pin TSSOP
- Infineon XMC1402Q048X0128AAXUMA1 XMC1400 Microcontroller 128kB FLASH, 48-Pin VQFN
- Infineon XMC1404F064X0128AAXUMA1 XMC1400 Microcontroller 128kB FLASH, 64-Pin LFBGA
- Infineon XMC1404Q048X0200AAXUMA1 XMC1400 Microcontroller 200kB FLASH, 48-Pin VQFN
- Infineon XMC1400 Microcontroller 128kB FLASH, 48-Pin VQFN
- Infineon XMC1403Q064X0200AAXUMA1 XMC1400 Microcontroller 200kB FLASH, 64-Pin VQFN
