Infineon XMC1402Q048X0128AAXUMA1, 32 bit ARM Cortex M0, XMC1000 Microcontroller, 48 MHz, 128kB FLASH, 48-Pin VQFN
- RS Stock No.:
- 223-8660
- Mfr. Part No.:
- XMC1402Q048X0128AAXUMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$30.85
(exc. GST)
$33.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,460 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $6.17 | $30.85 |
| 10 - 95 | $5.988 | $29.94 |
| 100 - 245 | $5.81 | $29.05 |
| 250 - 495 | $5.636 | $28.18 |
| 500 + | $5.468 | $27.34 |
*price indicative
- RS Stock No.:
- 223-8660
- Mfr. Part No.:
- XMC1402Q048X0128AAXUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | XMC1000 | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Interface Type | SPI, USIC, USART, UART, IIC, IIS, LIN | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 7mm | |
| Standards/Approvals | RoHS | |
| Length | 7mm | |
| Analogue Comparators | 4 | |
| Height | 900μm | |
| Number of Programmable I/Os | 34 | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | Thumb-2 | |
| Automotive Standard | No | |
| ADCs | 6 x 12 bit | |
| Number of Timers | 8 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series XMC1000 | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Interface Type SPI, USIC, USART, UART, IIC, IIS, LIN | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 7mm | ||
Standards/Approvals RoHS | ||
Length 7mm | ||
Analogue Comparators 4 | ||
Height 900μm | ||
Number of Programmable I/Os 34 | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture Thumb-2 | ||
Automotive Standard No | ||
ADCs 6 x 12 bit | ||
Number of Timers 8 | ||
Program Memory Type FLASH | ||
Infineon Microcontroller, 128kB Program Memory size, 48MHz Maximum Frequency - XMC1402Q048X0128AAXUMA1
Features & Benefits
Applications
How does this actuator maintain valve position without power?
What is the maximum force the actuator can exert?
How does the automatic identification of valve stroke work?
Can multiple actuators be connected to a single control signal?
What types of valves can be used with this actuator?
Related links
- Infineon XMC1400 Microcontroller 128kB FLASH, 48-Pin VQFN
- Infineon XMC1404F064X0128AAXUMA1 XMC1400 Microcontroller 128kB FLASH, 64-Pin LFBGA
- Infineon XMC1400 Microcontroller 128kB FLASH, 64-Pin LFBGA
- Infineon XMC1404Q048X0200AAXUMA1 XMC1400 Microcontroller 200kB FLASH, 48-Pin VQFN
- Infineon XMC1400 Microcontroller 200kB FLASH, 48-Pin VQFN
- Infineon XMC1403Q064X0200AAXUMA1 XMC1400 Microcontroller 200kB FLASH, 64-Pin VQFN
- Infineon XMC1400 Microcontroller 200kB FLASH, 64-Pin VQFN
- Infineon XMC1400 Microcontroller 200kB FLASH, 64-Pin VQFN
