Infineon XMC1402T038X0032AAXUMA1, 32 bit ARM Cortex M0, XMC1000 Microcontroller, 48 MHz, 32kB FLASH, 38-Pin TSSOP

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$6,402.00

(exc. GST)

$7,041.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$2.134$6,402.00-
6000 - 6000$1.92$5,760.0010%
9000 +$1.728$5,184.0019%

*price indicative

RS Stock No.:
258-1738
Mfr. Part No.:
XMC1402T038X0032AAXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Microcontroller

Series

XMC1000

Package Type

TSSOP

Mount Type

Surface

Pin Count

38

Device Core

ARM Cortex M0

Data Bus Width

32bit

Interface Type

UART, USART, USIC, IIC, IIS, LIN, SPI

Program Memory Size

32kB

Maximum Clock Frequency

48MHz

RAM Size

16kB

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Analogue Comparators

4

Length

7mm

Height

900μm

Standards/Approvals

RoHS

Width

7mm

Number of Programmable I/Os

34

Minimum Supply Voltage

3.3V

Instruction Set Architecture

Thumb-2

Number of Timers

8

Program Memory Type

FLASH

Automotive Standard

No

ADCs

6 x 12 bit

Infineon Microcontroller, 32kByte Program Memory, 48MHz Maximum Frequency - XMC1402T038X0032AAXUMA1


This cable tie gun is an essential automatic cable tie tool designed for efficient and reliable cable management. Constructed from durable metal and plastic materials, it offers a robust solution for various cable tie applications. Weighing 2kg, this heavy-duty tool is ideal for professionals in the automation, electronics, and electrical industries, ensuring precise and secure installations.

Features & Benefits


• Automatic functionality speeds up cable tie application

• Effective pressure control ensures proper tightening without damage

• Versatile use with various cable tie sizes and styles

• Durable construction guarantees longevity in industrial settings

• Lightweight design improves handling and reduces fatigue

Applications


• Utilised for securing cables in electrical panels

• Ideal for use in automation setups

• Frequently Effective in mechanical assembly tasks

• Suitable for heavy-duty in industrial environments

• Effective for organising cables in electronic devices

How does the automatic feature improve cable tie installation?


The automatic feature reduces the time and effort needed for cable tie installation, allowing for quicker applications without compromising on tension, making it ideal for high-volume tasks.

How does the ergonomic design benefit long-term usage?


The ergonomic design alleviates hand strain during extensive use, ensuring the user's comfort and efficiency, particularly in repetitive tasks.

In what environments is this cable tie gun most effective?


This cable tie gun is particularly effective in industrial environments, automation systems, and electrical installations, where it can handle frequent use and varying conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy