Renesas Electronics R5F523T5ADFM#30, 32 bit RX, RX23T Microcontroller, 40 MHz, 128kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 250-0165
- Mfr. Part No.:
- R5F523T5ADFM#30
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-0165
- Mfr. Part No.:
- R5F523T5ADFM#30
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RX23T | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 12kB | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 8 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 10.1mm | |
| Standards/Approvals | RoHS | |
| Width | 10.1mm | |
| Height | 1.7mm | |
| Minimum Supply Voltage | 2.7V | |
| ADCs | 10 x 12 Bit | |
| Instruction Set Architecture | CISC Harvard | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RX23T | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 12kB | ||
Maximum Supply Voltage 5.5V | ||
DACs 8 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 10.1mm | ||
Standards/Approvals RoHS | ||
Width 10.1mm | ||
Height 1.7mm | ||
Minimum Supply Voltage 2.7V | ||
ADCs 10 x 12 Bit | ||
Instruction Set Architecture CISC Harvard | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Number of Timers 3 | ||
The Renesas Electronics 32-bit RX MCU has built-in FPU and 65.6 DMIPS also includes 12-bit ADC.
Low power design and architecture
On-chip code flash memory, no wait states
On-chip data flash memory
On-chip SRAM, no wait states
Related links
- Renesas Electronics R5F523T5ADFM#30 RX23T Microcontroller 128kB FLASH, 64-Pin LQFP
- Renesas Electronics R5F523T5ADFL#30 RX23T Microcontroller 128kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F523T3ADFL#30 RX23T Microcontroller 64kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F51305ADFM#30 RX130 Microcontroller 128kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F52315ADFM#30 RX231 Microcontroller 128kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F51135ADFM#3A RX111 Microcontroller 128kB FLASH, 64-Pin LFQFP
- Microchip PIC24HJ128GP206-I/PT 40 MHz 64-Pin TQFP
- Microchip PIC24HJ128GP506A-E/PT 40 MHz 64-Pin TQFP
