Microchip PIC24HJ128GP206-I/PT, 16 bit PIC, PIC24H Microcontroller, 40 MHz, 128kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 264-8791
- Mfr. Part No.:
- PIC24HJ128GP206-I/PT
- Brand:
- Microchip
This image is representative of the product range
Add 10 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$10.72
(exc. GST)
$11.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 February 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $10.72 | - |
| 10 - 24 | $10.69 | - |
| 25 - 49 | $10.51 | 1% |
| 50 - 74 | $10.33 | 3% |
| 75 + | $10.15 | 5% |
*price indicative
- RS Stock No.:
- 264-8791
- Mfr. Part No.:
- PIC24HJ128GP206-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24H | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 53 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Supply Voltage | 3V | |
| Instruction Set Architecture | Harvard | |
| Automotive Standard | No | |
| ADCs | 1 | |
| Number of Timers | 9 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24H | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 53 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Minimum Supply Voltage 3V | ||
Instruction Set Architecture Harvard | ||
Automotive Standard No | ||
ADCs 1 | ||
Number of Timers 9 | ||
Program Memory Type FLASH | ||
Related links
- Microchip 40 MHz 64-Pin TQFP
- Microchip PIC24HJ128GP306A-I/PT PIC24HJ Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC24HJ128GP506A-E/PT 40 MHz 64-Pin TQFP
- Microchip PIC24HJ Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC18LF6722-I/PT PIC18LF6722 Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC18LF6722 Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ128GB106-I/PT PIC24FJ Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ128GA306-I/PT PIC24FJ Microcontroller 128kB FLASH, 64-Pin TQFP
