Renesas Electronics R5F51135ADFM#3A, 16 bit RX, RX 100 Microcontroller, 32 MHz, 128kB FLASH, 64-Pin LFQFP
- RS Stock No.:
- 261-6031
- Mfr. Part No.:
- R5F51135ADFM#3A
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-6031
- Mfr. Part No.:
- R5F51135ADFM#3A
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RX 100 | |
| Product Type | Microcontroller | |
| Package Type | LFQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | RX | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 2 x 12 Bit | |
| Number of Programmable I/Os | 48 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60730 | |
| Width | 10mm | |
| Length | 10mm | |
| Height | 1.7mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 11 x 12 Bit | |
| Instruction Set Architecture | CISC Harvard | |
| Number of Timers | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RX 100 | ||
Product Type Microcontroller | ||
Package Type LFQFP | ||
Mount Type Surface Mount | ||
Pin Count 64 | ||
Device Core RX | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
DACs 2 x 12 Bit | ||
Number of Programmable I/Os 48 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60730 | ||
Width 10mm | ||
Length 10mm | ||
Height 1.7mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 11 x 12 Bit | ||
Instruction Set Architecture CISC Harvard | ||
Number of Timers 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Renesas R5F51135ADFM#3A microcontroller has a built-in communications functions such as USB and IrDA, a capacitive touch sensor (CTSU), a segment LCD, and a serial sound interface (SSI). It offers a single-chip solution for industrial and measuring devices that have low current supply capabilities, or for user interfaces for system control in home appliances, healthcare devices, and so on.
CPU= RX (32-bit)
Max frequency= 32 MHz
Program memory= 128 KB Flash memory
Pin count= 64
Related links
- Renesas Electronics R5F51135ADFM#3A RX111 Microcontroller 128kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F51116ADFM#3A RX111 Microcontroller 256kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F51115ADFM#3A RX111 Microcontroller 128kB ROM 64-Pin LFQFP
- Renesas Electronics R5F51118ADFM#3A RX111 Microcontroller 512kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F51305ADFM#30 RX130 Microcontroller 128kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F52315ADFM#30 RX231 Microcontroller 128kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F51115ADFL#3A RX111 Microcontroller 128kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F51136ADFP#3A RX113 Microcontroller 256kB FLASH, 100-Pin LFQFP
