Microchip PIC16F18044-I/SO, 8 bit PIC, PIC16 Microcontroller, 32 MHz, 7kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 249-2478
- Mfr. Part No.:
- PIC16F18044-I/SO
- Brand:
- Microchip
This image is representative of the product range
Add 30 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$14.42
(exc. GST)
$15.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 220 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | $1.442 | $14.42 | - |
| 30 - 100 | $1.303 | $13.03 | 9% |
| 110 + | $1.276 | $12.76 | 11% |
*price indicative
- RS Stock No.:
- 249-2478
- Mfr. Part No.:
- PIC16F18044-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | SOIC | |
| Mount Type | Through Hole | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7kB | |
| Interface Type | EUSART, I2C, SPI | |
| DACs | 1 x 8 Bit | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 18 | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.9mm | |
| Standards/Approvals | REACH, RoHS | |
| Minimum Supply Voltage | 2.5V | |
| ADCs | 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 6 | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type SOIC | ||
Mount Type Through Hole | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 7kB | ||
Interface Type EUSART, I2C, SPI | ||
DACs 1 x 8 Bit | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 18 | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Width 3.9mm | ||
Standards/Approvals REACH, RoHS | ||
Minimum Supply Voltage 2.5V | ||
ADCs 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 6 | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Related links
- Microchip PIC16F18044-I/P PIC12F Microcontroller 7kB FLASH, 20-Pin PDIP
- Microchip PIC16F18044-I/SS PIC12F Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F18044-I/ML PIC12F Microcontroller 7kB FLASH, 20-Pin QFN
- Microchip PIC12F Microcontroller 7kB FLASH, 20-Pin QFN
- Microchip PIC12F Microcontroller 7kB FLASH, 20-Pin SOIC
- Microchip PIC12F Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC12F Microcontroller 7kB FLASH, 20-Pin PDIP
- Microchip PIC12F Microcontroller 7kB FLASH, 20-Pin VQFN
