Microchip PIC16F18055-I/SS, 8 bit PIC, PIC16 Microcontroller, 32 MHz, 14kB FLASH, 28-Pin SSOP

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 19%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.31

(exc. GST)

$8.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 460 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$1.462$7.31-
25 - 95$1.17$5.8519%
100 +$0.972$4.8633%

*price indicative

Packaging Options:
RS Stock No.:
247-2100
Mfr. Part No.:
PIC16F18055-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16

Product Type

Microcontroller

Package Type

SSOP

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14kB

Interface Type

EUSART, LIN, I2C, SPI

DACs

1 x 8 Bit

Maximum Clock Frequency

32MHz

RAM Size

1kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

25

Analogue Comparators

1

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, REACH

Width

5.3mm

Minimum Supply Voltage

2.5V

Automotive Standard

No

ADCs

10 Bit

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Number of Timers

6

The Microchip PIC16F180 microcontroller family is available in 8/14/16/20/28/40/44-pin packages for cost-sensitive sensor and real-time control applications. The PIC16F18076 family’s feature set includes a 10-bit Analog-to-Digital Converter with Computation (ADCC), automated Capacitive Voltage Divider (CVD) techniques for advanced capacitive touch sensing, averaging, filtering, oversampling and threshold comparison, and a charge pump, in addition to an 8-bit Digital-to-Analog Converter (DAC) module. This microcontroller also contains three 10-bit Pulse Width Modulation (PWM) modules, Peripheral Pin Select (PPS), digital communication peripherals, timers and waveform generators. This product is available in 28-lead SSOP package.

Enhanced mid-range core with 49 instruction, 16 stack levels

Adjustable internal oscillator (up to 32MHz), 3x 10-bit PWMs

2x capture, compare, PWM (CCP), 8-bit Digital to Analog Converter (DAC)

Zero Cross Detect (ZCD), Windowed Watchdog Timer (WWDT), Peripheral Pin Select (PPS)

Enhanced Power-On/Off-Reset

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy