Microchip PIC16F18146-I/SS, 8 bit PIC, PIC16F181 Microcontroller, 32 MHz, 28kB FLASH, 20-Pin SSOP
- RS Stock No.:
- 251-5648
- Mfr. Part No.:
- PIC16F18146-I/SS
- Brand:
- Microchip
This image is representative of the product range
Add 10 more to save $0.30
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.41
(exc. GST)
$8.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 370 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $1.482 | $7.41 | - |
| 10 - 20 | $1.452 | $7.26 | $0.30 |
| 25 - 60 | $1.348 | $6.74 | $3.35 |
| 65 + | $1.32 | $6.60 | $10.53 |
*price indicative
- RS Stock No.:
- 251-5648
- Mfr. Part No.:
- PIC16F18146-I/SS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F181 | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | EUSART, SPI, I2C | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 32MHz | |
| DACs | 2 x 8 Bit | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 20 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Width | 5.3mm | |
| Length | 7.2mm | |
| Height | 1.75mm | |
| Minimum Supply Voltage | 2.5V | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| ADCs | 12 bit | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F181 | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type EUSART, SPI, I2C | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 32MHz | ||
DACs 2 x 8 Bit | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 20 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
Width 5.3mm | ||
Length 7.2mm | ||
Height 1.75mm | ||
Minimum Supply Voltage 2.5V | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
ADCs 12 bit | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Related links
- Microchip PIC12F Microcontroller 28kB FLASH, 20-Pin SSOP
- Microchip PIC16F18146-I/6N PIC12F Microcontroller 28kB FLASH, 20-Pin VQFN
- Microchip PIC16F18146-I/P PIC12F Microcontroller 28kB FLASH, 20-Pin PDIP
- Microchip PIC16F18146-I/SO PIC12F Microcontroller 28kB FLASH, 20-Pin SOIC
- Microchip PIC16F17146-I/SS PIC12F Microcontroller 28kB FLASH, 20-Pin SSOP
- Microchip PIC12F Microcontroller 28kB FLASH, 20-Pin VQFN
- Microchip PIC12F Microcontroller 28kB FLASH, 20-Pin PDIP
- Microchip PIC12F Microcontroller 28kB FLASH, 20-Pin SOIC
