Microchip, 8 bit PIC, PIC16 Microcontroller, 32 MHz, 14kB FLASH, 20-Pin SSOP
- RS Stock No.:
- 249-2487
- Mfr. Part No.:
- PIC16F18045-I/SS
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 249-2487
- Mfr. Part No.:
- PIC16F18045-I/SS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Through Hole | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | LIN, SPI, I2C, EUSART | |
| Program Memory Size | 14kB | |
| DACs | 1 x 8 Bit | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 18 | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Width | 5.3mm | |
| Minimum Supply Voltage | 2.5V | |
| Number of Timers | 6 | |
| Automotive Standard | No | |
| ADCs | 10 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Through Hole | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type LIN, SPI, I2C, EUSART | ||
Program Memory Size 14kB | ||
DACs 1 x 8 Bit | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 18 | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Width 5.3mm | ||
Minimum Supply Voltage 2.5V | ||
Number of Timers 6 | ||
Automotive Standard No | ||
ADCs 10 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Related links
- Microchip PIC16F18045-I/SS PIC12F Microcontroller 14kB FLASH, 20-Pin SSOP
- Microchip PIC12F Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC12F Microcontroller 14kB FLASH, 20-Pin SOIC
- Microchip PIC12F Microcontroller 14kB FLASH, 20-Pin QFN
- Microchip PIC16F18045-I/ML PIC12F Microcontroller 14kB FLASH, 20-Pin QFN
- Microchip PIC16F18045-I/P PIC12F Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC16F18045-I/SO PIC12F Microcontroller 14kB FLASH, 20-Pin SOIC
- Microchip PIC12F Microcontroller 14kB FLASH, 28-Pin SSOP
