Microchip PIC18F16Q40-I/SO, 8 bit PIC, PIC Microcontroller, 64 MHz, 64kB FLASH, 20-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.14

(exc. GST)

$11.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$2.028$10.14-
10 - 20$1.99$9.951%
25 - 110$1.86$9.308%
115 +$1.814$9.0710%

*price indicative

Packaging Options:
RS Stock No.:
242-5375
Mfr. Part No.:
PIC18F16Q40-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC

Package Type

SOIC

Mount Type

Surface

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

DACs

5 bit

RAM Size

4kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Number of Programmable I/Os

18

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

12.8mm

Height

2.05mm

Width

7.5mm

Minimum Supply Voltage

2.5V

Program Memory Type

FLASH

Number of Timers

5

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

10 bit

The Microchip PIC18-Q40 is a compact, high performance PIC18 product family for real-time control and sensor applications . The products are equipped with an 12-bit ADC with Computation, 8-bit DACs, 16-bit PWMs, Direct Memory Access, Configurable Logic Cells and multiple communication interfaces. The PIC18-Q40 offers 14- and 20-pin products in small footprint packages to support customers in a wide range of space constrained applications.

Four Direct Memory Access (DMA) Controllers

Three 16-bit dual PWMs provide six PWM outputs

Vectored Interrupt (VI) Capability - Faster interrupt response time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy