Microchip PIC18F16Q40-E/SS, 8 bit PIC18F, PIC18 Microcontroller, 64 MHz, 64kB FLASH, 20-Pin SSOP

Subtotal (1 box of 603 units)*

$1,623.88

(exc. GST)

$1,786.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
603 +$2.693$1,623.88

*price indicative

RS Stock No.:
585-266
Mfr. Part No.:
PIC18F16Q40-E/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18

Package Type

SSOP

Mount Type

Surface

Pin Count

20

Device Core

PIC18F

Data Bus Width

8bit

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

DACs

8 bit

Number of Programmable I/Os

12

Maximum Power Dissipation Pd

800mW

Analogue Comparators

2

Maximum Expanded Memory Size

64kB

Maximum Operating Temperature

125°C

Height

2mm

Standards/Approvals

RoHS

Width

8.2mm

Length

7.5mm

Minimum Supply Voltage

1.8V

Number of Timers

6

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

12 bit

Program Memory Type

FLASH

COO (Country of Origin):
TH
The Microchip Microcontroller is a device for real-time control applications. It features a 12-bit ADC with Computation (ADCC) automating Capacitive Voltage Divider (CVD) techniques for advanced capacitive touch sensing, averaging, filtering, oversampling and threshold comparison. It showcases a 16-bit Pulse-Width Modulator (PWM) module which provides dual independent outputs on the same time base. It includes memory features such as Memory Access Partition (MAP) to support users in data protection and bootloader applications and Device Information Area (DIA), which stores factory calibration values to help improve temperature sensor accuracy.

Debug Integrated On Chip

DMA compatible

Hardware Capacitive Voltage Divider Support

Backwards compatible with previous interrupt capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy