Microchip PIC18F15Q41-I/SS, 8 bit PIC, PIC18 Microcontroller, 64 MHz, 32kB FLASH, 20-Pin SSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$17.27

(exc. GST)

$19.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10$1.727$17.27
20 - 20$1.694$16.94
30 - 90$1.59$15.90
100 +$1.577$15.77

*price indicative

Packaging Options:
RS Stock No.:
229-4928
Mfr. Part No.:
PIC18F15Q41-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18

Package Type

SSOP

Mount Type

Surface

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Interface Type

SPI

Program Memory Size

32kB

Maximum Clock Frequency

64MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

800mW

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Number of Programmable I/Os

18

DACs

2 x 8 Bit

Maximum Operating Temperature

85°C

Height

2mm

Standards/Approvals

No

Width

8.2mm

Length

7.5mm

Minimum Supply Voltage

1.8V

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

17 x 12 Bit

Program Memory Type

FLASH

Number of Timers

5

The Microchip PIC18-Q41 is a compact, high performance PIC18 product family with advanced analogue peripherals for sensor and real-time control applications . The products are equipped with an on-chip operational amplifier, 12-bit ADC with Computation and two 8-bit DACs for improved data acquisition and sensor interfacing capabilities. Other key features include 16-bit PWMs, Direct Memory Access, Configurable Logic Cells and multiple communication interfaces.

One Operational Amplifier

Four Direct Memory Access (DMA) Controllers

Three 16-bit dual PWMs provide six PWM outputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy