Microchip PIC16F527T-I/SS, 8 bit, PIC16F527 Microcontroller, 20 MHz, 1.5kB FLASH, 20-Pin SSOP
- RS Stock No.:
- 239-5608
- Mfr. Part No.:
- PIC16F527T-I/SS
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-5608
- Mfr. Part No.:
- PIC16F527T-I/SS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F527 | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | SMD, Surface Mount | |
| Pin Count | 20 | |
| Data Bus Width | 8bit | |
| Interface Type | I2C, GPIO, ADC, UART, SPI | |
| Program Memory Size | 1.5kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 68bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 17 | |
| Maximum Power Dissipation Pd | 700mW | |
| Analogue Comparators | 2 | |
| Width | 5.3mm | |
| Standards/Approvals | SVHC-free, RoHS3 | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 8 x 8 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F527 | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type SMD, Surface Mount | ||
Pin Count 20 | ||
Data Bus Width 8bit | ||
Interface Type I2C, GPIO, ADC, UART, SPI | ||
Program Memory Size 1.5kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 68bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 17 | ||
Maximum Power Dissipation Pd 700mW | ||
Analogue Comparators 2 | ||
Width 5.3mm | ||
Standards/Approvals SVHC-free, RoHS3 | ||
Minimum Supply Voltage 2V | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 8 x 8 Bit | ||
The Microchip PIC16F527 series of devices are low-cost, high-performance, 8-bit, fully-static, Flash based CMOS microcontroller. It employs a RISC architecture with only 36 single-word/single-cycle instructions. All instructions are single cycle except for program branches, which take two cycles. The easy-to-use and easy to remember instruction set reduces development time significantly. The PIC16F527 product is supported by a full-featured macro assembler, a software simulator, an in-circuit emulator, a C compiler, a low-cost development programmer and a full-featured programmer. All the tools are supported on IBM PC and compatible machines.
Low-power, high-speed CMOS flash technology
Fully-static design
Wide operating voltage and temperature range
Industrial operating voltage range is from 2.0 V to 5.5 V
High-endurance program and flash data
Program and flash data retention of more than 40 years
Related links
- Microchip PIC12F Microcontroller 1.5kB FLASH, 20-Pin SSOP
- Microchip PIC16F527-I/SS 20 MHz 20-Pin SSOP
- Microchip 20 MHz 20-Pin SSOP
- Microchip PIC16F819-I/SS PIC12F Microcontroller 3.5kB FLASH, 20-Pin SOP
- Microchip PIC16F506-I/SL PIC16F506 Microcontroller 1.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F506-I/P PIC16F506 Microcontroller 1.5kB FLASH, 14-Pin PDIP
- Microchip PIC12F509 Microcontroller 1.5kB FLASH, 8-Pin PDIP
- Microchip PIC16F505-I/SL PIC16F505 Microcontroller 1.5kB FLASH, 14-Pin SOIC
