Microchip PIC16F819-I/SS, 8 bit PIC, PIC Microcontroller, 20 MHz, 3.5kB FLASH, 20-Pin SOP
- RS Stock No.:
- 236-8914
- Mfr. Part No.:
- PIC16F819-I/SS
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-8914
- Mfr. Part No.:
- PIC16F819-I/SS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC | |
| Product Type | Microcontroller | |
| Package Type | SOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI, I2C | |
| Program Memory Size | 3.5kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 5.3mm | |
| Length | 10.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Supply Voltage | 2.5V | |
| ADCs | 10 bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 3 | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC | ||
Product Type Microcontroller | ||
Package Type SOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI, I2C | ||
Program Memory Size 3.5kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 5.3mm | ||
Length 10.2mm | ||
Standards/Approvals RoHS Compliant | ||
Minimum Supply Voltage 2.5V | ||
ADCs 10 bit | ||
Program Memory Type FLASH | ||
Number of Timers 3 | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
The Microchip flash microcontroller with nanoWatt technology belongs to the Mid-Range family of the PIC® which has two external RC modes and one external clock mode ECIO up to 20 MHz. There are 16 I/O pins that are user configurable on a pin-to-pin basis. Some pins are multiplexed with other device functions. It has two memory blocks in which are the program memory and the data memory. Each block has its own bus, so access to each block can occur during the same oscillator cycle.
High sink/source current 25 mA
Timer 0 8 bit trimer/counter with 8 bit prescaler
Timer 1 16-bit trimer/counter with prescaler, can be incremented during Sleep via external crystal/clock
Timer 2 8 bit trimer/counter with 8 bit period register, prescaler and postscaler
Capture is 16-bit, maximum resolution is 12.5 ns
Compare is 16-bit, maximum resolution is 200 ns
PWM maximum resolution is 10-bit
10-bit, 5-channel analog-to-digital converter
Related links
- Microchip PIC12F Microcontroller 3.5kB FLASH, 20-Pin SOP
- Microchip PIC16F819-I/P PIC16F819 Microcontroller 3.5kB FLASH, 18-Pin PDIP
- Microchip PIC16F722A-I/SS PIC12F Microcontroller 3.5kB FLASH, 28-Pin SOP
- Microchip PIC16F785-I/ML PIC12F Microcontroller 3.5kB FLASH, 20-Pin QFN
- Microchip PIC12F Microcontroller 3.5kB FLASH, 20-Pin QFN
- Microchip PIC12F Microcontroller 3.5kB FLASH, 28-Pin SOP
- Microchip PIC16F819-I/SO 40 MHz 18-Pin SOIC
- Microchip PIC16F1507T-I/SS PIC16F Microcontroller 3.5kB FLASH, 20-Pin SSOP
