Microchip PIC16F527-I/SS, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 1.5kB FLASH, 20-Pin SSOP
- RS Stock No.:
- 145-9015
- Mfr. Part No.:
- PIC16F527-I/SS
- Brand:
- Microchip
This image is representative of the product range
Add 134 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 67 units)*
$86.83
(exc. GST)
$95.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 134 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 67 - 67 | $1.296 | $86.83 | - |
| 134 - 603 | $1.254 | $84.02 | 3% |
| 670 + | $1.212 | $81.20 | 6% |
*price indicative
- RS Stock No.:
- 145-9015
- Mfr. Part No.:
- PIC16F527-I/SS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1.5kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 68bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 700mW | |
| Number of Programmable I/Os | 18 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 5.6mm | |
| Height | 1.85mm | |
| Length | 7.5mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 1 | |
| Instruction Set Architecture | Harvard | |
| Automotive Standard | No | |
| ADCs | 8 x 8 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1.5kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 68bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 700mW | ||
Number of Programmable I/Os 18 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 5.6mm | ||
Height 1.85mm | ||
Length 7.5mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 1 | ||
Instruction Set Architecture Harvard | ||
Automotive Standard No | ||
ADCs 8 x 8 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
PIC16F527 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip 20 MHz 20-Pin SSOP
- Microchip PIC16F527T-I/SS PIC12F Microcontroller 1.5kB FLASH, 20-Pin SSOP
- Microchip PIC12F Microcontroller 1.5kB FLASH, 20-Pin SSOP
- Microchip PIC16LF88-I/SS PIC16LF88 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F570-I/SS 20 MHz 28-Pin SSOP
- Microchip PIC16LF87-I/SS PIC16LF87 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F648A-I/SS PIC16F648A Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F631-I/SS PIC16F631 Microcontroller 1024Words FLASH, 20-Pin SSOP
