Microchip, 12 bit AVR, ATxmega32D4 Microcontroller, 32 MHz, 32kB FLASH, 44-Pin QFN
- RS Stock No.:
- 239-5569
- Mfr. Part No.:
- ATXMEGA32D4-MH
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-5569
- Mfr. Part No.:
- ATXMEGA32D4-MH
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATxmega32D4 | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | AVR | |
| Data Bus Width | 12bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 32MHz | |
| Maximum Supply Voltage | 4V | |
| Number of Programmable I/Os | 34 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.6V | |
| Number of Timers | 4 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 12 x 12 Bit | |
| Instruction Set Architecture | CISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATxmega32D4 | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core AVR | ||
Data Bus Width 12bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 32MHz | ||
Maximum Supply Voltage 4V | ||
Number of Programmable I/Os 34 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.6V | ||
Number of Timers 4 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 12 x 12 Bit | ||
Instruction Set Architecture CISC | ||
The Microchip ATXMEGA32D4 series is of low power, high performance, and peripheral rich 8/16-bit microcontrollers based on the AVR enhanced RISC architecture. By executing instructions in a single clock cycle, the AVR XMEGA device achieves throughputs CPU approaching one million instructions per second (MIPS) per megahertz, allowing the system designer to optimize power consumption versus processing speed. The AVR CPU combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in a single instruction, executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs many times Faster than conventional single-accumulator or CISC based microcontrollers.
It has a Power-on reset and programmable brown-out detection
It has an internal and external clock options with PLL and prescaler
It has a Programmable multilevel interrupt controller
It has Five sleep modes
Related links
- Microchip ATXMEGA32D4-MH ATX Microcontroller 32kB FLASH, 44-Pin QFN
- Microchip ATXMEGA32D4-AU ATXMEGA32D4 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATMEGA32L-8PU ATMEGA32L Microcontroller 32kB FLASH, 44-Pin QFN
- Microchip ATMEGA32U4-MU ATMEGA32U4 Microcontroller 32kB FLASH, 44-Pin QFN
- Microchip ATXMEGA32A4U-MH ATxmega32A4U Microcontroller 32kB FLASH, 44-Pin VQFN
- Microchip tinyAVR 2 Microcontroller 8kB FLASH, 14-Pin SOIC
- Microchip 20 MHz 20-Pin SOIC
- Microchip AVR DB Microcontroller 128kB FLASH, 48-Pin TQFP
