Microchip ATXMEGA32D4-AU, 16 bit AVR, AVR XMEGA Microcontroller, 32 MHz FLASH, 44-Pin TQFP
- RS Stock No.:
- 133-1728
- Mfr. Part No.:
- ATXMEGA32D4-AU
- Brand:
- Microchip
This image is representative of the product range
Add 10 more to save $1.85
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.95
(exc. GST)
$12.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 152 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $5.475 | $10.95 | - |
| 10 - 48 | $5.29 | $10.58 | $1.85 |
| 50 - 98 | $5.045 | $10.09 | $21.50 |
| 100 + | $4.93 | $9.86 | $54.50 |
*price indicative
- RS Stock No.:
- 133-1728
- Mfr. Part No.:
- ATXMEGA32D4-AU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR XMEGA | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | AVR | |
| Data Bus Width | 16bit | |
| Interface Type | USART, TWI, SPI, PDI | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 34 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 10.1mm | |
| Standards/Approvals | No | |
| Length | 10.1mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 1.6V | |
| ADCs | 12 x 12 Bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR XMEGA | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core AVR | ||
Data Bus Width 16bit | ||
Interface Type USART, TWI, SPI, PDI | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 34 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 10.1mm | ||
Standards/Approvals No | ||
Length 10.1mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 1.6V | ||
ADCs 12 x 12 Bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Number of Timers 1 | ||
8/16-Bit AVR XMEGA Microcontrollers
Related links
- Microchip ATX Microcontroller 32kB FLASH, 44-Pin QFN
- Microchip ATXMEGA32C4-AU ATXMEGA32C4 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATXMEGA32A4U-AU ATxmega32A4U Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATXMEGA32A4-AU ATXMEGA32A4 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATXMEGA32C4 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATXMEGA32D4-MH ATX Microcontroller 32kB FLASH, 44-Pin QFN
- Microchip ATXMEGA32E5-AU ATXMEGA32E5 Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip ATMEGA32A-AU ATmega32A Microcontroller 32kB FLASH, 44-Pin TQFP
