Silicon Labs EFM8BB31F16I-D-5QFN32, 8 bit 8051, EFM8 Microcontroller, 50 MHz, 16kB FLASH, 32-Pin QFN

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 73 units)*

$187.46

(exc. GST)

$206.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
73 - 292$2.568$187.46
365 +$2.311$168.70

*price indicative

RS Stock No.:
238-3171
Mfr. Part No.:
EFM8BB31F16I-D-5QFN32
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Product Type

Microcontroller

Series

EFM8

Package Type

QFN

Mount Type

Surface

Pin Count

32

Device Core

8051

Data Bus Width

8bit

Program Memory Size

16kB

Maximum Clock Frequency

50MHz

RAM Size

2.25kB

Maximum Supply Voltage

3.6V

Maximum Expanded Memory Size

8bit

DACs

4 x 12 Bit

Number of Programmable I/Os

29

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

4mm

Height

550μm

Length

4mm

Minimum Supply Voltage

2.2V

Number of Timers

6

ADCs

1 x 12 Bit

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Automotive Standard

AEC-Q100

The Silicon Labs MCUs is a performance line of 8-bit microcontrollers with a comprehensive analog and digital feature set in small packages. It offer state-of-the-art performance by integrating 12-bit ADC, internal temperature sensor, and up to four 12-bit DACs into small packages, making them Ideal for general purpose applications. With an efficient, pipelined 8051 core with maximum operating frequency at 50 MHz, various communication interfaces, and four channels of configurable logic, the EFM8BB3 family is optimal for many embedded applications.

Pipelined 8-bit 8051 MCU Core with 50 MHz operating frequency

Up to 29 multifunction I/O pins

One 12-bit/10-bit ADC

Four 12-bit DACs with synchronization and PWM capabilities

Two low-current analog comparators with built-in reference DACs

Internal temperature sensor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy