Microchip PIC18F26K80-E/SO PIC, PIC Microcontroller, 64 MHz, 64kB FLASH, 28-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 108 more to save $9.07

View bulk pricing options

Subtotal (1 tube of 27 units)*

$158.44

(exc. GST)

$174.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
27 - 81$5.868$158.44-
108 - 513$5.784$156.17$9.07
540 +$5.205$140.54$358.02

*price indicative

RS Stock No.:
236-8925
Mfr. Part No.:
PIC18F26K80-E/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

PIC

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

24

DACs

1 x 5 Bit

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS3, REACH

Minimum Supply Voltage

1.8V

ADCs

24 x 12 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

Program Memory Type

FLASH

The Microchip microcontrollers have high computational performance and a rich feature set with an extremely competitive price point. These features make the PIC18F66K80 family a logical choice for many high-performance applications where price is a primary consideration. This device incorporate a range of features that can significantly reduce power consumption during operation.

Operating voltage range 1.8 V to 5.5 V

On chip 3.3 V regulator

Operating speed up to 64 MHz

Up to 64 Kbytes on chip flash program memory

10,000 erase/write cycle, typical

20 years minimum retention, typical

1,024 Bytes of data EEPROM

3.6 Kbytes of general purpose registers (SRAM)

Priority levels for interrupts

8 x 8 Single cycle hardware multiplier

Extended watchdog timer (WDT)

In circuit serial programming (ICSP™) via two pins

In circuit debug via two pins

Programmable BOR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy