Microchip PIC18F26K42-I/SO PIC, PIC Microcontroller, 64 MHz, 64kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 236-8922
- Mfr. Part No.:
- PIC18F26K42-I/SO
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.23
(exc. GST)
$17.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 455 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $3.246 | $16.23 |
| 10 - 20 | $3.18 | $15.90 |
| 25 + | $3.118 | $15.59 |
*price indicative
- RS Stock No.:
- 236-8922
- Mfr. Part No.:
- PIC18F26K42-I/SO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 64MHz | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 25 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 5 Bit | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.5mm | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Supply Voltage | 2.3V | |
| Program Memory Type | FLASH | |
| ADCs | 24 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 64MHz | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 25 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 5 Bit | ||
Maximum Operating Temperature 85°C | ||
Width 7.5mm | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Supply Voltage 2.3V | ||
Program Memory Type FLASH | ||
ADCs 24 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
The Microchip microcontroller features a 12-bit ADC with Computation (ADC2) automating Capacitive Voltage Divider (CVD) techniques for Advanced touch sensing, averaging, filtering, oversampling and threshold comparison, Temperature Sensor, Vectored Interrupt Controller with fixed latency for handling interrupts, System Bus Arbiter, Direct Memory Access capabilities, UART with support for Asynchronous, DMX, DALI and LIN transmissions, SPI, I2C, memory features like Memory Access Partition (MAP) to support customers in data protection and bootloader applications, and Device Information Area (DIA) which stores factory calibration values to help improve temperature sensor accuracy.
Up to 128 KB flash program memory
Up to 8 KB data SRAM memory
Up to 1 KB data EEPROM
Memory access partition
Configurable boot and app region sizes with individual write protections
Programmable code protection
Device Information area (DIA) stores
Unique IDs and device IDs
Temperature sensor factory-calibrated data
Fixed voltage reference calibrated data
Related links
- Microchip PIC18F26K42-I/SS PIC 64 MHz 28-Pin SOP
- Microchip PIC 64 MHz 28-Pin SOIC
- Microchip PIC 64 MHz 28-Pin SOP
- Microchip PIC18F26K80-E/SO PIC 64 MHz 28-Pin SOIC
- Microchip PIC18F27K42-I/SO PIC XLP 18K Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC XLP 18K Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC18F27K42-I/SP PIC XLP 18K Microcontroller 128kB FLASH, 28-Pin DIP
- Microchip PIC XLP 18K Microcontroller 128kB FLASH, 28-Pin DIP
