Microchip ATTINY3216-SF, 8 bit AVR, AVR Microcontroller, 20 MHz, 32kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 236-8845
- Mfr. Part No.:
- ATTINY3216-SF
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tube of 38 units)*
$72.58
(exc. GST)
$79.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 912 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 38 - 152 | $1.91 | $72.58 |
| 190 + | $1.719 | $65.32 |
*price indicative
- RS Stock No.:
- 236-8845
- Mfr. Part No.:
- ATTINY3216-SF
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Interface Type | SPI, TWI, USART | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 3 x 8 Bit | |
| Number of Programmable I/Os | 22 | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Not explicitly mentioned in the text | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 5 | |
| Automotive Standard | No | |
| ADCs | 10 x 115 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface Mount | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Interface Type SPI, TWI, USART | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 3 x 8 Bit | ||
Number of Programmable I/Os 22 | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Not explicitly mentioned in the text | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 5 | ||
Automotive Standard No | ||
ADCs 10 x 115 Bit | ||
Program Memory Type FLASH | ||
Related links
- Microchip ATTINY3216-SF tinyAVR 1 Microcontroller 32kB FLASH, 20-Pin SOIC
- Microchip ATTINY3216 Microcontroller 32kB FLASH, 20-Pin SOIC
- Microchip ATTINY3216-SN ATTINY3216 Microcontroller 32kB FLASH, 20-Pin SOIC
- Microchip AVR 20 MHz 24-Pin QFN
- Microchip ATTINY817-MN AVR 20 MHz 24-Pin QFN
- Microchip ATTINY806 Microcontroller 8kB FLASH, 20-Pin SOIC
- Microchip ATTINY1616 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip ATTINY3226-SU ATTINY3226 Microcontroller 32kB FLASH, 20-Pin SOIC
