Microchip ATTINY3216-SN, 8 bit AVR, ATTINY3216 Microcontroller, 20 MHz, 32kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 193-6218
- Mfr. Part No.:
- ATTINY3216-SN
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tube of 38 units)*
$70.34
(exc. GST)
$77.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 342 unit(s) ready to ship from another location
- Plus 418 unit(s) shipping from 26 January 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 38 - 152 | $1.851 | $70.34 |
| 190 + | $1.667 | $63.35 |
*price indicative
- RS Stock No.:
- 193-6218
- Mfr. Part No.:
- ATTINY3216-SN
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATTINY3216 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 18 | |
| DACs | 3 x 8 Bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.35mm | |
| Length | 13mm | |
| Standards/Approvals | RoHS | |
| Width | 7.5mm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 16 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATTINY3216 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 18 | ||
DACs 3 x 8 Bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 125°C | ||
Height 2.35mm | ||
Length 13mm | ||
Standards/Approvals RoHS | ||
Width 7.5mm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 16 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
Related links
- Microchip ATTINY3216-SN ATTINY3216 Microcontroller 32kB FLASH, 20-Pin SOIC
- Microchip tinyAVR 1 Microcontroller 32kB FLASH, 20-Pin SOIC
- Microchip ATTINY3216-SF tinyAVR 1 Microcontroller 32kB FLASH, 20-Pin SOIC
- Microchip ATTINY3226-SU ATTINY3226 Microcontroller 32kB FLASH, 20-Pin SOIC
- Microchip ATTINY816 Microcontroller 8kB FLASH, 20-Pin SOIC
- Microchip ATTINY1606 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip megaAVR Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip ATMEGA324PA Microcontroller 32kB FLASH, 44-Pin VQFN
