Microchip ATTINY3226-SU, 16 bit AVR CPU, AVR Microcontroller, 20 MHz, 32kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 234-3720
- Mfr. Part No.:
- ATTINY3226-SU
- Brand:
- Microchip
This image is representative of the product range
Add 190 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 38 units)*
$71.44
(exc. GST)
$78.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 342 unit(s) shipping from 09 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 38 - 152 | $1.88 | $71.44 | - |
| 190 + | $1.692 | $64.30 | 9% |
*price indicative
- RS Stock No.:
- 234-3720
- Mfr. Part No.:
- ATTINY3226-SU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR | |
| Package Type | SOIC | |
| Mount Type | SMD | |
| Pin Count | 20 | |
| Device Core | AVR CPU | |
| Data Bus Width | 16bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 3kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Expanded Memory Size | 32kB | |
| Number of Programmable I/Os | 22 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 4 | |
| Instruction Set Architecture | Harvard | |
| Program Memory Type | FLASH | |
| ADCs | 12 bit | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR | ||
Package Type SOIC | ||
Mount Type SMD | ||
Pin Count 20 | ||
Device Core AVR CPU | ||
Data Bus Width 16bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 3kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Expanded Memory Size 32kB | ||
Number of Programmable I/Os 22 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 4 | ||
Instruction Set Architecture Harvard | ||
Program Memory Type FLASH | ||
ADCs 12 bit | ||
Automotive Standard AEC-Q100 | ||
Related links
- Microchip ATTINY3226-SU ATTINY3226 Microcontroller 32kB FLASH, 20-Pin SOIC
- Microchip ATTINY3227-MU ATTINY3227 Microcontroller 32kB FLASH, 24-Pin VQFN
- Microchip ATTINY3224-SSU ATTINY3224 Microcontroller 32kB FLASH, 14-Pin SOIC
- Microchip ATTINY3226-XU ATTINY32 Microcontroller 32kB FLASH, 20-Pin SSOP
- Microchip ATTINY3226-MU ATTINY32 Microcontroller 32kB FLASH, 20-Pin VQFN
- Microchip ATTINY3216-SF tinyAVR 1 Microcontroller 32kB FLASH, 20-Pin SOIC
- Microchip ATTINY3216-SN ATTINY3216 Microcontroller 32kB FLASH, 20-Pin SOIC
- Microchip ATTINY3216 Microcontroller 32kB FLASH, 20-Pin SOIC
