Microchip PIC18F16Q41-I/SO, 8 bit PIC18F, PIC18 Microcontroller, 64 MHz, 64kB FLASH, 20-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 190 more to save 3%

View bulk pricing options

Subtotal (1 tube of 38 units)*

$73.15

(exc. GST)

$80.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
38 - 152$1.925$73.15-
190 +$1.861$70.723%

*price indicative

RS Stock No.:
236-7909
Mfr. Part No.:
PIC18F16Q41-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18

Package Type

SOIC

Mount Type

Surface Mount

Pin Count

20

Device Core

PIC18F

Data Bus Width

8bit

Interface Type

I2C, SPI, UART

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

DACs

2 x 8 Bit

Analogue Comparators

2

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

ADCs

12 bit

Automotive Standard

No

Instruction Set Architecture

RISC Architecture

Number of Timers

5

The Microchip PIC18-Q41 is a compact, high performance PIC18 product family with Advanced analog peripherals for sensor and real-time control applications . The products are equipped with an on-chip operational amplifier, 12-bit ADC with Computation and t

One Operational Amplifier

5.5 MHz Gain Bandwidth

Four Direct Memory Access (DMA) Controllers

Three 16-bit dual PWMs provide six PWM outputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy