Microchip PIC18F15Q41-I/SO, 8 bit PIC18F, PIC18 Microcontroller, 64 MHz, 32kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 236-7908
- Mfr. Part No.:
- PIC18F15Q41-I/SO
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$9.27
(exc. GST)
$10.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $1.854 | $9.27 |
| 10 - 20 | $1.82 | $9.10 |
| 25 - 110 | $1.706 | $8.53 |
| 115 + | $1.676 | $8.38 |
*price indicative
- RS Stock No.:
- 236-7908
- Mfr. Part No.:
- PIC18F15Q41-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | SOIC | |
| Mount Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | PIC18F | |
| Data Bus Width | 8bit | |
| Interface Type | I2C, SPI, UART | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 18 | |
| DACs | 2 x 8 Bit | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 12 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | Harvard | |
| Number of Timers | 5 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type SOIC | ||
Mount Type Surface Mount | ||
Pin Count 20 | ||
Device Core PIC18F | ||
Data Bus Width 8bit | ||
Interface Type I2C, SPI, UART | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 18 | ||
DACs 2 x 8 Bit | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 12 bit | ||
Automotive Standard No | ||
Instruction Set Architecture Harvard | ||
Number of Timers 5 | ||
Related links
- Microchip PIC18F15Q41-I/SO PIC18F15Q41 Microcontroller 32kB FLASH, 20-Pin SOIC
- Microchip PIC18F15Q41-I/SS PIC18F15Q41 Microcontroller 32kB FLASH, 20-Pin SSOP
- Microchip PIC18F15Q41 Microcontroller 32kB FLASH, 20-Pin SSOP
- Microchip PIC18F15Q41-I/P PIC18F Microcontroller 32kB EEPROM 20-Pin PDIP
- Microchip PIC18F15Q41-I/REB PIC18F Microcontroller 32kB FLASH 20-Pin VQFN
- Microchip PIC18F15Q41-E/SS PIC18-Q41 8 Bit Microcontroller 32kB FLASH, 20-Pin SSOP
- Microchip PIC18F Microcontroller 32kB EEPROM 20-Pin PDIP
- Microchip PIC18F Microcontroller 32kB FLASH 20-Pin VQFN
