Renesas Electronics R5F51116ADFL#3A, 32 bit RX, RX111 Microcontroller, 32 MHz, 256kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 234-7135
- Mfr. Part No.:
- R5F51116ADFL#3A
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-7135
- Mfr. Part No.:
- R5F51116ADFL#3A
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RX111 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 300mW | |
| DACs | 1 x 8 Bit | |
| Maximum Operating Temperature | 85°C | |
| Length | 7mm | |
| Height | 1.7mm | |
| Standards/Approvals | No | |
| Width | 7mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 1 | |
| Program Memory Type | FLASH | |
| ADCs | 10 x 12 Bit | |
| Instruction Set Architecture | CISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RX111 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 300mW | ||
DACs 1 x 8 Bit | ||
Maximum Operating Temperature 85°C | ||
Length 7mm | ||
Height 1.7mm | ||
Standards/Approvals No | ||
Width 7mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 1 | ||
Program Memory Type FLASH | ||
ADCs 10 x 12 Bit | ||
Instruction Set Architecture CISC | ||
Automotive Standard No | ||
The Renesas Electronics RX111 family has a comprehensive small-capacity ROM/low pin count line-up. With USB 2.0 for battery charging, low consumption current, and fast wakeup from standby, these microcontrollers are suitable for use in computer peripherals, and healthcare and wearable devices. With their three-phase motor control timers, they are also suitable for motor control applications in home appliances and industrial equipment.
Low power consumption functions
On-chip flash memory for code, no wait states
Independent watchdog timer
Up to six channels for communication
CISC harvard architecture with five-stage pipeline
On-chip debugging circuit
Related links
- Renesas Electronics R5F51116ADFL#3A RX111 Microcontroller 256kB FLASH, 48-Pin LQFP
- Renesas Electronics R5F51116ADFM#3A RX111 Microcontroller 256kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F51118ADFM#3A RX111 Microcontroller 512kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F51115ADFM#3A RX111 Microcontroller 128kB ROM 64-Pin LFQFP
- Renesas Electronics R5F51135ADFM#3A RX111 Microcontroller 128kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F51136ADFM#3A RX113 Microcontroller 256kB FLASH, 64-Pin LQFP
- Renesas Electronics R5F51115ADFL#3A RX111 Microcontroller 128kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F51136ADFP#3A RX113 Microcontroller 256kB FLASH, 100-Pin LFQFP
