Renesas Electronics R5F51116ADFM#3A, 16 bit RX, RX 100 Microcontroller, 32 MHz, 256kB FLASH, 64-Pin LFQFP
- RS Stock No.:
- 261-6028
- Mfr. Part No.:
- R5F51116ADFM#3A
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 tray of 160 units)*
$612.16
(exc. GST)
$673.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 160 unit(s), ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | $3.826 | $612.16 |
*price indicative
- RS Stock No.:
- 261-6028
- Mfr. Part No.:
- R5F51116ADFM#3A
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RX 100 | |
| Package Type | LFQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | RX | |
| Data Bus Width | 16bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 46 | |
| DACs | 2 x 8 Bit | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Standards/Approvals | IEC 60730 | |
| Width | 10mm | |
| Height | 1.7mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 1 | |
| ADCs | 14 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC Harvard | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RX 100 | ||
Package Type LFQFP | ||
Mount Type Surface Mount | ||
Pin Count 64 | ||
Device Core RX | ||
Data Bus Width 16bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 46 | ||
DACs 2 x 8 Bit | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Standards/Approvals IEC 60730 | ||
Width 10mm | ||
Height 1.7mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 1 | ||
ADCs 14 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture CISC Harvard | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
Related links
- Renesas Electronics R5F51116ADFM#3A RX111 Microcontroller 256kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F51135ADFM#3A RX111 Microcontroller 128kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F51118ADFM#3A RX111 Microcontroller 512kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F51115ADFM#3A RX111 Microcontroller 128kB ROM 64-Pin LFQFP
- Renesas Electronics R5F51136ADFP#3A RX113 Microcontroller 256kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F51116ADFL#3A RX111 Microcontroller 256kB FLASH, 48-Pin LQFP
- Renesas Electronics R5F52316ADFM#30 RX231 Microcontroller 256kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F566TAADFM#30 RX600 Microcontroller 256kB FLASH, 64-Pin LFQFP
