Microchip PIC18F57Q84-I/PT, 8 bit PIC, PIC18 Microcontroller, 64 MHz, 128kB FLASH, 48-Pin TQFP
- RS Stock No.:
- 234-3767
- Mfr. Part No.:
- PIC18F57Q84-I/PT
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 234-3767
- Mfr. Part No.:
- PIC18F57Q84-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Interface Type | I2C, SPI, UART | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 12.5kB | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 1 x 8 Bit | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 44 | |
| Maximum Expanded Memory Size | 8bit | |
| Maximum Operating Temperature | 85°C | |
| Width | 12mm | |
| Length | 12mm | |
| Height | 1.2mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 43 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 6 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Interface Type I2C, SPI, UART | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 12.5kB | ||
Maximum Supply Voltage 5.5V | ||
DACs 1 x 8 Bit | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 44 | ||
Maximum Expanded Memory Size 8bit | ||
Maximum Operating Temperature 85°C | ||
Width 12mm | ||
Length 12mm | ||
Height 1.2mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 43 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 6 | ||
Related links
- Microchip PIC18F57Q84-I/PT PIC18F Microcontroller 128kB FLASH, 48-Pin TQFP
- Microchip PIC18F47K40-I/PT PIC18F Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip PIC18F57K42-I/PT PIC XLP 18K Microcontroller 128kB FLASH, 48-Pin TQFP
- Microchip PIC18F Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip AVR128DA48-I/PT AVR128DA48 Microcontroller 128kB FLASH, 48-Pin TQFP
- Microchip PIC18LF6527-I/PT PIC18F Microcontroller 48kB FLASH, 64-Pin TQFP
- Microchip PIC18LF6622-I/PT PIC18F Microcontroller 48kB FLASH, 64-Pin TQFP
- Microchip PIC18F8585-I/PT PIC18F Microcontroller 48kB FLASH, 80-Pin TQFP
