Microchip PIC18F57K42-I/PT, 8 bit PIC, PIC Microcontroller, 64 MHz, 128kB FLASH, 48-Pin TQFP
- RS Stock No.:
- 236-8949
- Mfr. Part No.:
- PIC18F57K42-I/PT
- Brand:
- Microchip
This image is representative of the product range
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.33
(exc. GST)
$22.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 140 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $4.066 | $20.33 | - |
| 10 - 20 | $3.99 | $19.95 | 1% |
| 25 - 45 | $3.738 | $18.69 | 8% |
| 50 - 95 | $3.664 | $18.32 | 9% |
| 100 + | $3.656 | $18.28 | 10% |
*price indicative
- RS Stock No.:
- 236-8949
- Mfr. Part No.:
- PIC18F57K42-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 44 | |
| DACs | 1 x 5 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS3, REACH | |
| Width | 7mm | |
| Minimum Supply Voltage | 2.3V | |
| Program Memory Type | FLASH | |
| ADCs | 43 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 44 | ||
DACs 1 x 5 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS3, REACH | ||
Width 7mm | ||
Minimum Supply Voltage 2.3V | ||
Program Memory Type FLASH | ||
ADCs 43 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Related links
- Microchip PIC XLP 18K Microcontroller 128kB FLASH, 48-Pin TQFP
- Microchip PIC18F27K42-I/SO PIC XLP 18K Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC XLP 18K Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC18F27K42-I/SP PIC XLP 18K Microcontroller 128kB FLASH, 28-Pin DIP
- Microchip PIC XLP 18K Microcontroller 128kB FLASH, 28-Pin DIP
- Microchip PIC18F26K42-I/SS PIC 64 MHz 28-Pin SOP
- Microchip PIC 64 MHz 28-Pin SOIC
- Microchip PIC18F26K42-I/SO PIC 64 MHz 28-Pin SOIC
