Microchip AVR128DA48-I/PT, 8 bit AVR, AVR-DA Microcontroller, 24 MHz, 128kB FLASH, 48-Pin TQFP
- RS Stock No.:
- 203-4726
- Mfr. Part No.:
- AVR128DA48-I/PT
- Brand:
- Microchip
This image is representative of the product range
Add 65 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.02
(exc. GST)
$16.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 45 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 60 | $3.004 | $15.02 | - |
| 65 - 120 | $2.96 | $14.80 | 1% |
| 125 + | $2.912 | $14.56 | 3% |
*price indicative
- RS Stock No.:
- 203-4726
- Mfr. Part No.:
- AVR128DA48-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR-DA | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Interface Type | UPDI, TWI, SPI | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 41 | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Width | 7mm | |
| Length | 7.1mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 18 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR-DA | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Interface Type UPDI, TWI, SPI | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 41 | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Width 7mm | ||
Length 7.1mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 18 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 1 | ||
Related links
- Microchip AVR128DA48 Microcontroller 128kB FLASH, 48-Pin TQFP
- Microchip AVR128DA48-E/PT AVR 24 MHz 48-Pin TQFP
- Microchip AVR DB Microcontroller 128kB FLASH, 48-Pin TQFP
- Microchip AVR128DB48-I/PT AVR DB Microcontroller 128kB FLASH, 48-Pin TQFP
- Microchip AVR128DA32-I/PT AVR128DA32 Microcontroller 128kB FLASH, 32-Pin TQFP
- Microchip AVR128DA64-I/PT AVR DA(S) Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip AVR DB Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip AVR128DB64-I/PT AVR DB Microcontroller 128kB FLASH, 64-Pin TQFP
