Microchip ATTINY3226-MU, 8 bit 8 Bit MCU, AVR Microcontroller, 20 MHz, 32kB FLASH, 20-Pin VQFN

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
273-0274
Mfr. Part No.:
ATTINY3226-MU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

AVR

Package Type

VQFN

Mount Type

Surface

Pin Count

20

Device Core

8 Bit MCU

Data Bus Width

8bit

Program Memory Size

32kB

Maximum Clock Frequency

20MHz

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

18

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

3mm

Standards/Approvals

RoHS3, REACH

Minimum Supply Voltage

1.8V

Automotive Standard

No

Program Memory Type

FLASH

ADCs

15 x 12 Bit

The Microchip Attiny microcontrollers of the tinyAVR 2 family are using the AVR CPU with hardware multiplier, running at up to 20 MHz. The family uses the latest technologies from Microchip with a flexible and low power architecture, including an event system, Advanced digital peripherals, and accurate analog features such as a 12 bit differential ADC with programmable gain amplifier.

Brown out detection

Configurable custom logic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy