Microchip PIC18F14Q41-I/SS, 8 bit PIC, PIC18 Microcontroller, 64 MHz, 16kB FLASH, 20-Pin SSOP
- RS Stock No.:
- 229-4925
- Mfr. Part No.:
- PIC18F14Q41-I/SS
- Brand:
- Microchip
This image is representative of the product range
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$16.20
(exc. GST)
$17.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 710 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.62 | $16.20 | - |
| 20 - 20 | $1.587 | $15.87 | 2% |
| 30 - 90 | $1.49 | $14.90 | 8% |
| 100 + | $1.488 | $14.88 | 8% |
*price indicative
- RS Stock No.:
- 229-4925
- Mfr. Part No.:
- PIC18F14Q41-I/SS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18 | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Interface Type | SPI | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 18 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 2 x 8 Bit | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Height | 2mm | |
| Length | 7.5mm | |
| Standards/Approvals | No | |
| Width | 8.2mm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| ADCs | 17 x 12 Bit | |
| Number of Timers | 5 | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18 | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Interface Type SPI | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 18 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 2 x 8 Bit | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Height 2mm | ||
Length 7.5mm | ||
Standards/Approvals No | ||
Width 8.2mm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
ADCs 17 x 12 Bit | ||
Number of Timers 5 | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
Related links
- Microchip PIC18F Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip PIC18F14Q41-I/SO PIC18-Q41 8 Bit Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip PIC18F14Q41-I/P PIC18-Q41 8 Bit Microcontroller 16kB FLASH, 20-Pin PDIP
- Microchip PIC18F14Q41-I/REB PIC18-Q41 8 Bit Microcontroller 16kB FLASH, 20-Pin VQFN
- Microchip PIC18F14Q40-I/SS PIC18-Q40 8 Bit Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip PIC18F14Q20-I/SS PIC18-Q20 8 Bit Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip PIC18F14Q20T-I/SS PIC18-Q20 8 Bit Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip PIC18LF14K22-I/SS PIC18LF14K22 Microcontroller 16kB FLASH, 20-Pin SSOP
