Microchip PIC18F14Q41-I/SO, 8 bit PIC18F, PIC18 Microcontroller, 64 MHz, 16kB FLASH, 20-Pin SSOP

Subtotal (1 box of 646 units)*

$1,507.76

(exc. GST)

$1,658.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
646 +$2.334$1,507.76

*price indicative

RS Stock No.:
585-380
Mfr. Part No.:
PIC18F14Q41-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18

Package Type

SSOP

Mount Type

Surface

Pin Count

20

Device Core

PIC18F

Data Bus Width

8bit

Program Memory Size

16kB

Maximum Clock Frequency

64MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Maximum Expanded Memory Size

64kB

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

12

DACs

8 bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

8.2mm

Standards/Approvals

RoHS

Length

7.5mm

Height

2mm

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

ADCs

12 bit

Automotive Standard

No

Number of Timers

5

Instruction Set Architecture

RISC

COO (Country of Origin):
TH
The Microchip Microcontroller is a device for sensor and real-time control applications. It features a 12-bit ADC with Computation (ADCC) automating Capacitive Voltage Divider (CVD) techniques for advanced capacitive touch sensing, averaging, filtering, oversampling and threshold comparison, two 8-bit DAC modules and an Operational Amplifier. It features include vectored interrupt controller with fixed latency for handling interrupts, system bus arbiter, UART with support for asynchronous, DMX, DALI and LIN protocols, SPI, I2C, and a programmable 32-bit CRC with Memory Scan.

Debug Integrated On Chip

DMA compatible

Hardware Capacitive Voltage Divider Support

Backwards compatible with previous interrupt capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy