Microchip PIC18F14Q41-I/REB, 8 bit PIC18F, PIC18 Microcontroller, 64 MHz, 16kB FLASH, 20-Pin VQFN

Subtotal (1 tray of 980 units)*

$2,035.46

(exc. GST)

$2,239.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
980 +$2.077$2,035.46

*price indicative

RS Stock No.:
585-382
Mfr. Part No.:
PIC18F14Q41-I/REB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18

Package Type

VQFN

Mount Type

Surface

Pin Count

20

Device Core

PIC18F

Data Bus Width

8bit

Program Memory Size

16kB

Maximum Clock Frequency

64MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

800mW

DACs

2 x 8 Bit

Number of Programmable I/Os

18

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Expanded Memory Size

64kB

Maximum Operating Temperature

125°C

Width

3mm

Length

3mm

Height

900μm

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

5

Program Memory Type

FLASH

ADCs

1 x 12 Bit

COO (Country of Origin):
TH
The Microchip Microcontroller is a device for sensor and real-time control applications. It features a 12-bit ADC with Computation (ADCC) automating Capacitive Voltage Divider (CVD) techniques for advanced capacitive touch sensing, averaging, filtering, oversampling and threshold comparison, two 8-bit DAC modules and an Operational Amplifier. It features include vectored interrupt controller with fixed latency for handling interrupts, system bus arbiter, UART with support for asynchronous, DMX, DALI and LIN protocols, SPI, I2C, and a programmable 32-bit CRC with Memory Scan.

Debug Integrated On Chip

DMA compatible

Hardware Capacitive Voltage Divider Support

Backwards compatible with previous interrupt capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy