STMicroelectronics STM32WB15CCU6E, 32 bit ARM Cortex M0+, ARM Cortex M4, STM32WB Microcontroller, 64 MHz, 320kB FLASH,
- RS Stock No.:
- 228-3048
- Mfr. Part No.:
- STM32WB15CCU6E
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$14.20
(exc. GST)
$15.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $7.10 | $14.20 | - |
| 10 - 98 | $6.895 | $13.79 | 2% |
| 100 - 248 | $6.695 | $13.39 | 5% |
| 250 - 498 | $6.495 | $12.99 | 8% |
| 500 + | $6.305 | $12.61 | 11% |
*price indicative
- RS Stock No.:
- 228-3048
- Mfr. Part No.:
- STM32WB15CCU6E
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32WB | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+, ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 320kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 48kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | FBI | |
| Width | 7mm | |
| Length | 7mm | |
| Analogue Comparators | 1 | |
| Height | 600μm | |
| Number of Programmable I/Os | 37 | |
| Maximum Power Dissipation Pd | 722mW | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 5 | |
| Automotive Standard | No | |
| ADCs | 1 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32WB | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+, ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 320kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 48kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals FBI | ||
Width 7mm | ||
Length 7mm | ||
Analogue Comparators 1 | ||
Height 600μm | ||
Number of Programmable I/Os 37 | ||
Maximum Power Dissipation Pd 722mW | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture RISC | ||
Number of Timers 5 | ||
Automotive Standard No | ||
ADCs 1 x 12 Bit | ||
Program Memory Type FLASH | ||
Related links
- STMicroelectronics 64 MHz 48-Pin UFQFPN
- STMicroelectronics STM32WB15CC Microcontroller 320kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32WB10CC Microcontroller 320kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32WB15CCU6 STM32WB15CC Microcontroller 320kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32WB10CCU5 STM32WB10CC Microcontroller 320kB FLASH, 48-Pin UFQFPN
- NXP MK22DX256VLF5 50 MHz 48-Pin LQFP
- STMicroelectronics STM32WB15CCU7 320kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32WB15CCU7E 320kB FLASH, 48-Pin UFQFPN
