STMicroelectronics STM32WB15CCU7, 32 bit ARM Cortex M0+, ARM Cortex M4, STM32WB Microcontroller, 64 MHz, 320kB FLASH,
- RS Stock No.:
- 229-2086
- Mfr. Part No.:
- STM32WB15CCU7
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-2086
- Mfr. Part No.:
- STM32WB15CCU7
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Data Bus Width | 32 bit | |
| Device Core | ARM Cortex M0+, ARM Cortex M4 | |
| Series | STM32WB | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 64 MHz | |
| Program Memory Size | 320 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 48 | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Data Bus Width 32 bit | ||
Device Core ARM Cortex M0+, ARM Cortex M4 | ||
Series STM32WB | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 64 MHz | ||
Program Memory Size 320 kB | ||
Program Memory Type FLASH | ||
Pin Count 48 | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
The STMicroelectronics STM32WB15CC microcontroller is multiprotocol wireless and ultra-low-power device embeds a powerful and ultra-low-power radio compliant with the Bluetooth low energy SIG specification 5.2. It contains a dedicated ARM cortex -M0+ for performing all the real-time low layer operation. The device embeds high-speed memories and an extensive range of enhanced I/Os and peripherals.
Support for external PA
Ultra-low-power platform
High speed internal 16 MHz factory trimmed RC
Programmable voltage detector
Supply and reset management
Related links
- STMicroelectronics STM32WB15CCU7 320kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32WB15CCU7E 320kB FLASH, 48-Pin UFQFPN
- STMicroelectronics 64 MHz 48-Pin UFQFPN
- STMicroelectronics STM32WB15CCU6E 64 MHz 48-Pin UFQFPN
- STMicroelectronics STM32WB15CC Microcontroller 320kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32WB10CC Microcontroller 320kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32WB15CCU6 STM32WB15CC Microcontroller 320kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32WB10CCU5 STM32WB10CC Microcontroller 320kB FLASH, 48-Pin UFQFPN
