NXP MK22DX256VLF5, 32 bit ARM Cortex M4, Kinetis K2x Microcontroller, 50 MHz, 320kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 840-6469
- Mfr. Part No.:
- MK22DX256VLF5
- Brand:
- NXP
This image is representative of the product range
Add 64 more to save $30.08
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$38.31
(exc. GST)
$42.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 November 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 62 | $19.155 | $38.31 | - |
| 64 - 124 | $18.685 | $37.37 | $30.08 |
| 126 + | $18.41 | $36.82 | $93.87 |
*price indicative
- RS Stock No.:
- 840-6469
- Mfr. Part No.:
- MK22DX256VLF5
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | Kinetis K2x | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 320kB | |
| Maximum Clock Frequency | 50MHz | |
| RAM Size | 36kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 29 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 7mm | |
| Width | 7mm | |
| Height | 1.6mm | |
| Standards/Approvals | RoHS, REACH | |
| Minimum Supply Voltage | 1.71V | |
| ADCs | 1 x 16 Bit | |
| Instruction Set Architecture | ARM | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series Kinetis K2x | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 320kB | ||
Maximum Clock Frequency 50MHz | ||
RAM Size 36kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 29 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 7mm | ||
Width 7mm | ||
Height 1.6mm | ||
Standards/Approvals RoHS, REACH | ||
Minimum Supply Voltage 1.71V | ||
ADCs 1 x 16 Bit | ||
Instruction Set Architecture ARM | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
Kinetis K2x Series Microcontrollers
Related links
- NXP MK22DX256VLF5 50 MHz 48-Pin LQFP
- NXP MK10DX64VLF5 50 MHz 48-Pin LQFP
- NXP MK10DN64VLF5 50 MHz 48-Pin LQFP
- NXP MK10DX32VFT5 50 MHz 48-Pin QFN
- NXP MK20DX128VFT5 50 MHz 48-Pin QFN
- NXP MK10DX128VLF5 ARM Cortex M4 Microcontroller 160kB FLASH, 48-Pin LQFP
- NXP ARM Cortex M4 Microcontroller 160kB FLASH, 48-Pin LQFP
- NXP 50 MHz 64-Pin LQFP
