Texas Instruments MSP430F5437AIPNR, 16 bit MSP430 CPUXV2 (16 bit RISC), 16 bit MCU Microcontroller, 25 MHz, 256kB FLASH,
- RS Stock No.:
- 226-4869
- Mfr. Part No.:
- MSP430F5437AIPNR
- Brand:
- Texas Instruments
This image is representative of the product range
- RS Stock No.:
- 226-4869
- Mfr. Part No.:
- MSP430F5437AIPNR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Series | 16 bit MCU | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | MSP430 CPUXV2 (16 bit RISC) | |
| Data Bus Width | 16bit | |
| Program Memory Size | 256kB | |
| Interface Type | UART, USART, SCI, SPI, I2C, LIN, JTAG | |
| Maximum Clock Frequency | 25MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Expanded Memory Size | 256bit | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 67 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.4mm | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 12 bit | |
| Instruction Set Architecture | 16 Bit | |
| Number of Timers | 3 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Series 16 bit MCU | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core MSP430 CPUXV2 (16 bit RISC) | ||
Data Bus Width 16bit | ||
Program Memory Size 256kB | ||
Interface Type UART, USART, SCI, SPI, I2C, LIN, JTAG | ||
Maximum Clock Frequency 25MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Maximum Expanded Memory Size 256bit | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 67 | ||
Maximum Operating Temperature 85°C | ||
Height 1.4mm | ||
Standards/Approvals RoHS Compliant | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 12 bit | ||
Instruction Set Architecture 16 Bit | ||
Number of Timers 3 | ||
Automotive Standard No | ||
Related links
- Texas Instruments MSP430F5437A Microcontroller 256kB FLASH, 80-Pin LQFP
- Texas Instruments MSP430F5438A Microcontroller 256kB FLASH, 100-Pin LQFP
- Texas Instruments MSP430F5438AIPZ MSP430F5438A Microcontroller 256kB FLASH, 100-Pin LQFP
- Texas Instruments MSP430F5510 Microcontroller 32kB FLASH, 48-Pin LQFP
- Texas Instruments MSP430F5510IPT MSP430F5510 Microcontroller 32kB FLASH, 48-Pin LQFP
- Texas Instruments MSP430F2132IPW MSP430F21x2 Microcontroller 256kB FLASH, 28-Pin TSSOP
- Texas Instruments MSP430F21x2 Microcontroller 256kB FLASH, 28-Pin TSSOP
- Microchip DSPIC33CK64MP105-I/PT dsPIC Microprocessor dsPIC33CK64MP105 16 bit RISC 100 MHz 48-Pin TQFP
