Texas Instruments MSP430F2132IPW, 16 bit MSP430, MSP430 Microcontroller, 16 MHz, 256kB FLASH, 28-Pin TSSOP
- RS Stock No.:
- 662-4719
- Mfr. Part No.:
- MSP430F2132IPW
- Brand:
- Texas Instruments
This image is representative of the product range
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$10.54
(exc. GST)
$11.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 172 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $10.54 | - |
| 13 - 24 | $10.25 | 2% |
| 25 + | $10.13 | 3% |
*price indicative
- RS Stock No.:
- 662-4719
- Mfr. Part No.:
- MSP430F2132IPW
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Series | MSP430 | |
| Product Type | Microcontroller | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | MSP430 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 256kB | |
| Interface Type | Serial | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 24 | |
| Maximum Operating Temperature | 85°C | |
| Width | 4.5mm | |
| Height | 1.05mm | |
| Length | 9.8mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 5 | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Series MSP430 | ||
Product Type Microcontroller | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core MSP430 | ||
Data Bus Width 16bit | ||
Program Memory Size 256kB | ||
Interface Type Serial | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 24 | ||
Maximum Operating Temperature 85°C | ||
Width 4.5mm | ||
Height 1.05mm | ||
Length 9.8mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 5 | ||
Program Memory Type FLASH | ||
ADCs 8 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
MSP430F2x Ultra-Low-Power Microcontrollers, Texas Instruments
MSP430 Microcontrollers, Texas Instruments
Related links
- Texas Instruments MSP430F21x2 Microcontroller 256kB FLASH, 28-Pin TSSOP
- Texas Instruments MSP430F5438A Microcontroller 256kB FLASH, 100-Pin LQFP
- Texas Instruments MSP430G2 Microcontroller 16kB FLASH, 28-Pin TSSOP (PW)
- Texas Instruments MSP430G2553IPW28 MSP430G2 Microcontroller 16kB FLASH, 28-Pin TSSOP (PW)
- Texas Instruments MSP430F5438AIPZ MSP430F5438A Microcontroller 256kB FLASH, 100-Pin LQFP
- Microchip PIC24FJ Microcontroller 256kB FLASH, 28-Pin SOIC
- Texas Instruments MSP430F5437A Microcontroller 256kB FLASH, 80-Pin LQFP
- Texas Instruments MSP430G2553IPW20R MSP430G2xx Microcontroller 16kB FLASH, 20-Pin TSSOP (PW)
