Texas Instruments, 16 bit MSP430, MSP430 Microcontroller, 25 MHz, 32kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 162-8245
- Mfr. Part No.:
- MSP430F5510IPT
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 250 units)*
$1,599.50
(exc. GST)
$1,759.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 250 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | $6.398 | $1,599.50 |
*price indicative
- RS Stock No.:
- 162-8245
- Mfr. Part No.:
- MSP430F5510IPT
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Series | MSP430 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | MSP430 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 32kB | |
| Interface Type | Serial | |
| Maximum Clock Frequency | 25MHz | |
| RAM Size | 6kB | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Expanded Memory Size | 256bit | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 47 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.2mm | |
| Standards/Approvals | No | |
| Height | 1.45mm | |
| Length | 7.2mm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| ADCs | 8 x 10 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Series MSP430 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core MSP430 | ||
Data Bus Width 16bit | ||
Program Memory Size 32kB | ||
Interface Type Serial | ||
Maximum Clock Frequency 25MHz | ||
RAM Size 6kB | ||
Maximum Supply Voltage 3.6V | ||
Maximum Expanded Memory Size 256bit | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 47 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7.2mm | ||
Standards/Approvals No | ||
Height 1.45mm | ||
Length 7.2mm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
ADCs 8 x 10 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Number of Timers 4 | ||
- COO (Country of Origin):
- MY
MSP430F5x Ultra-Low-Power+ Performance Microcontrollers, Texas Instruments
MSP430 Microcontrollers, Texas Instruments
Related links
- Texas Instruments MSP430F5510 Microcontroller 32kB FLASH, 48-Pin LQFP
- Texas Instruments MSP430F5510IPT MSP430F5510 Microcontroller 32kB FLASH, 48-Pin LQFP
- Texas Instruments MSP430F5438A Microcontroller 256kB FLASH, 100-Pin LQFP
- Texas Instruments MSP430F5437A Microcontroller 256kB FLASH, 80-Pin LQFP
- Texas Instruments MSP430F247 Microcontroller 256 B 64-Pin LQFP
- Texas Instruments MSP430F5438AIPZ MSP430F5438A Microcontroller 256kB FLASH, 100-Pin LQFP
- Texas Instruments MSP430F247TPM MSP430F247 Microcontroller 256 B 64-Pin LQFP
- NXP S9S12GN32F0CFT MC9S12G Microcontroller 32kB FLASH, 48-Pin QFN
