Microchip AVR128DB28-I/SS, 8 bit AVR, AVR DB Microcontroller, 24 MHz, 128kB FLASH, 28-Pin SSOP

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$12.88

(exc. GST)

$14.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$2.576$12.88-
15 - 20$2.518$12.592%
25 +$2.482$12.413%

*price indicative

Packaging Options:
RS Stock No.:
216-7710
Mfr. Part No.:
AVR128DB28-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

AVR DB

Package Type

SSOP

Mount Type

Surface

Pin Count

28

Device Core

AVR

Data Bus Width

8bit

Interface Type

USART, SPI, TWI

Program Memory Size

128kB

Maximum Clock Frequency

24MHz

RAM Size

16kB

Maximum Supply Voltage

5.5V

Analogue Comparators

3

Number of Programmable I/Os

22

DACs

1 x 10 Bit

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

85°C

Length

10.2mm

Height

1.75mm

Standards/Approvals

No

Width

5.3mm

Minimum Supply Voltage

1.8V

ADCs

1 x 12 Bit

Instruction Set Architecture

RISC

Automotive Standard

No

Program Memory Type

FLASH

Number of Timers

5

The Microchip AVR series 28KB microcontroller featuring the AVR processor with hardware multiplier running at up to 24 MHz. The vertical migration is possible without code modification as it is fully pin and feature compatible. It is designed to bring analog signal conditioning, real time control and multi voltage operation to applications including industrial control, home appliance products, automotive and internet of things.

Zero cross detector

Analog comparator

Watchdog timer with window mode parametric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy