Microchip AVR128DB28-I/SS, 8 bit AVR, AVR DB Microcontroller, 24 MHz, 128kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 216-7709
- Mfr. Part No.:
- AVR128DB28-I/SS
- Brand:
- Microchip
This image is representative of the product range
Add 94 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 47 units)*
$121.12
(exc. GST)
$133.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 February 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 47 - 47 | $2.577 | $121.12 | - |
| 94 - 141 | $2.512 | $118.06 | 2% |
| 188 + | $2.474 | $116.28 | 3% |
*price indicative
- RS Stock No.:
- 216-7709
- Mfr. Part No.:
- AVR128DB28-I/SS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR DB | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Interface Type | USART, SPI, TWI | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 10 Bit | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 22 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Length | 10.2mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 5 | |
| ADCs | 1 x 12 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR DB | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Interface Type USART, SPI, TWI | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 10 Bit | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 22 | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Length 10.2mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 5 | ||
ADCs 1 x 12 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Related links
- Microchip AVR128DB28-I/SS AVR DB Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip AVR DB Microcontroller 128kB FLASH, 64-Pin VQFN
- Microchip AVR DB Microcontroller 128kB FLASH, 32-Pin TQFP
- Microchip AVR128DB64-I/MR AVR DB Microcontroller 128kB FLASH, 64-Pin VQFN
- Microchip AVR128DB32-I/PT AVR DB Microcontroller 128kB FLASH, 32-Pin TQFP
- Microchip PIC18F27K40 Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC18F27Q43 Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC18F Microcontroller 128kB FLASH, 28-Pin SSOP
