Microchip PIC18F27Q84-I/SO, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 128kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 216-3116
- Mfr. Part No.:
- PIC18F27Q84-I/SO
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tube of 27 units)*
$78.46
(exc. GST)
$86.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 162 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 27 - 27 | $2.906 | $78.46 |
| 54 - 243 | $2.809 | $75.84 |
| 270 + | $2.717 | $73.36 |
*price indicative
- RS Stock No.:
- 216-3116
- Mfr. Part No.:
- PIC18F27Q84-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 64MHz | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Maximum Expanded Memory Size | 128kB | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.65mm | |
| Length | 17.9mm | |
| Standards/Approvals | No | |
| Width | 7.5mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 64MHz | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Maximum Expanded Memory Size 128kB | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 2.65mm | ||
Length 17.9mm | ||
Standards/Approvals No | ||
Width 7.5mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Related links
- Microchip PIC18F27Q84 Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC18F27Q84-I/SS PIC18F27Q84 Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC18F27Q84-I/SO PIC18F27Q84 Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC18F Microcontroller 28kB FLASH, 28-Pin SPDIP
- Microchip PIC18F Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC18F27K40 Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC XLP 18K Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC18F27Q43 Microcontroller 128kB FLASH, 28-Pin SOIC
