Microchip PIC18F27Q84-I/SS, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 128kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 216-3120
- Mfr. Part No.:
- PIC18F27Q84-I/SS
- Brand:
- Microchip
This image is representative of the product range
Add 15 more to save $0.96
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.31
(exc. GST)
$14.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 180 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $2.662 | $13.31 | - |
| 15 - 20 | $2.598 | $12.99 | $0.96 |
| 25 + | $2.566 | $12.83 | $2.40 |
*price indicative
- RS Stock No.:
- 216-3120
- Mfr. Part No.:
- PIC18F27Q84-I/SS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 64MHz | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Expanded Memory Size | 128kB | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.65mm | |
| Standards/Approvals | No | |
| Width | 7.5mm | |
| Length | 17.9mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 64MHz | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Expanded Memory Size 128kB | ||
Maximum Operating Temperature 125°C | ||
Height 2.65mm | ||
Standards/Approvals No | ||
Width 7.5mm | ||
Length 17.9mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Related links
- Microchip PIC18F27Q84 Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC18F27Q84-I/SO PIC18F27Q84 Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC18F27Q83-I/SS PIC18F Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC18F27K40-I/SS PIC18F27K40 Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC18F27K42-I/SS PIC18(L)F2XK42 Microcontroller 128kB FLASH, 28-Pin SOP
- Microchip PIC18F27K40 Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC18F Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC18(L)F2XK42 Microcontroller 128kB FLASH, 28-Pin SOP
