Microchip PIC18F16Q20-I/REB, 8 bit PIC18F, PIC18 Microcontroller, 64 MHz, 64kB FLASH, 20-Pin VQFN

Subtotal (1 tray of 980 units)*

$1,470.98

(exc. GST)

$1,617.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
980 +$1.501$1,470.98

*price indicative

RS Stock No.:
585-276
Mfr. Part No.:
PIC18F16Q20-I/REB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18

Package Type

VQFN

Mount Type

Surface

Pin Count

20

Device Core

PIC18F

Data Bus Width

8bit

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Expanded Memory Size

64kB

Number of Programmable I/Os

16

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

125°C

Length

3mm

Height

900μm

Standards/Approvals

SMBus 2.0/3.0, MIPI I3C Basic Specification 1.0, LIN, DMX, DALI

Width

3mm

Minimum Supply Voltage

1.8V

Instruction Set Architecture

C Compiler Optimised RISC

Number of Timers

6

ADCs

10 bit

Automotive Standard

No

Program Memory Type

FLASH

COO (Country of Origin):
TH
The Microchip Microcontroller is an ideal compact MCU solution for real-time control, touch sensing and connectivity applications. It offers configurable peripherals, advanced communication interfaces and easily interfaces across multiple voltage domains without external components and supports I3C interfaces. The feature set includes a fast 10-bit Analog-to-Digital Converter with Computation (ADCC) with capacitive touch sensing support, 16-bit dual Pulse Width Modulations (PWMs) and 32-bit CRC with Scanner.

Debug Integrated On Chip

DMA compatible

Hardware Capacitive Voltage Divider Support

Backwards compatible with previous interrupt capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy