Microchip, 16 bit PIC, PIC24FJ GL Microcontroller, 32 MHz, 128kB FLASH, 28-Pin QFN
- RS Stock No.:
- 215-5947
- Mfr. Part No.:
- PIC24FJ128GL302-I/SO
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tube of 27 units)*
$95.26
(exc. GST)
$104.79
(inc. GST)
Units | Per unit | Per Tube* |
|---|---|---|
| 27 - 108 | $3.528 | $95.26 |
| 135 + | $3.175 | $85.73 |
*price indicative
- RS Stock No.:
- 215-5947
- Mfr. Part No.:
- PIC24FJ128GL302-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24FJ GL | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 10.3mm | |
| Standards/Approvals | No | |
| Height | 2.65mm | |
| Length | 17.9mm | |
| Minimum Supply Voltage | 2V | |
| ADCs | 1 x 12 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | Harvard | |
| Number of Timers | 5 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24FJ GL | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 10.3mm | ||
Standards/Approvals No | ||
Height 2.65mm | ||
Length 17.9mm | ||
Minimum Supply Voltage 2V | ||
ADCs 1 x 12 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture Harvard | ||
Number of Timers 5 | ||
Related links
- Microchip PIC24FJ128GL302-I/SO PIC24FJ Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC24FJ Microcontroller 128kB FLASH, 28-Pin QFN
- Microchip PIC24FJ128GL302-I/ML PIC24FJ Microcontroller 128kB FLASH, 28-Pin QFN
- Microchip PIC24FJ128GL302-I/SS PIC24FJ Microcontroller 128kB FLASH, 28-Pin QFN
- Microchip PIC24FJ128GL302-I/MV PIC24FJ Microcontroller 128kB FLASH, 28-Pin QFN
- Microchip PIC24FJ Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC24FJ128GA202-I/SO PIC24FJ Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC24FJ Microcontroller 128kB FLASH, 28-Pin PDIP
