Microchip PIC24FJ128GL302-I/ML, 16 bit PIC, PIC24FJ GL Microcontroller, 32 MHz, 128kB FLASH, 28-Pin QFN
- RS Stock No.:
- 215-5943
- Mfr. Part No.:
- PIC24FJ128GL302-I/ML
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-5943
- Mfr. Part No.:
- PIC24FJ128GL302-I/ML
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24FJ GL | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 6mm | |
| Height | 1mm | |
| Width | 6mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 5 | |
| Automotive Standard | AEC-Q100 | |
| Program Memory Type | FLASH | |
| ADCs | 1 x 12 Bit | |
| Instruction Set Architecture | Harvard | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24FJ GL | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 6mm | ||
Height 1mm | ||
Width 6mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 5 | ||
Automotive Standard AEC-Q100 | ||
Program Memory Type FLASH | ||
ADCs 1 x 12 Bit | ||
Instruction Set Architecture Harvard | ||
The Microchip PIC24FJ GL family of low power microcontrollers pack core independent peripherals (CIPs) and extend core independent animation to the segmented LCD driver. With sleep current down to a few hundreds of nA while retaining the complete RAM content, the GL family is perfect for extending your battery life in any portable applications.
Temp range is -40C to +85C
Package Type: TFBGA
Related links
- Microchip PIC24FJ Microcontroller 128kB FLASH, 28-Pin QFN
- Microchip PIC24FJ128GL302-I/SS PIC24FJ Microcontroller 128kB FLASH, 28-Pin QFN
- Microchip PIC24FJ128GL302-I/MV PIC24FJ Microcontroller 128kB FLASH, 28-Pin QFN
- Microchip PIC24FJ128GL302-I/SO PIC24FJ Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC24FJ Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC24FJ128GB204-I/ML PIC24FJ Microcontroller 128kB FLASH, 44-Pin QFN
- Microchip PIC24FJ128GA204-I/ML PIC24FJ Microcontroller 128kB FLASH, 44-Pin QFN
- Microchip PIC24FJ64GA002-I/ML PIC24FJ Microcontroller 64kB FLASH, 28-Pin QFN
