Microchip PIC24FJ128GA202-I/SO, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 128kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 829-0129
- Mfr. Part No.:
- PIC24FJ128GA202-I/SO
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$13.58
(exc. GST)
$14.94
(inc. GST)
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | $6.79 | $13.58 |
| 20 - 48 | $6.68 | $13.36 |
| 50 - 98 | $6.565 | $13.13 |
| 100 + | $6.455 | $12.91 |
*price indicative
- RS Stock No.:
- 829-0129
- Mfr. Part No.:
- PIC24FJ128GA202-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24FJ | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Expanded Memory Size | 32MB | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 17.9mm | |
| Height | 2.35mm | |
| Standards/Approvals | RoHS | |
| Width | 7.5mm | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| ADCs | 9 x 12 Bit | |
| Instruction Set Architecture | Harvard | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24FJ | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Maximum Expanded Memory Size 32MB | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 17.9mm | ||
Height 2.35mm | ||
Standards/Approvals RoHS | ||
Width 7.5mm | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
ADCs 9 x 12 Bit | ||
Instruction Set Architecture Harvard | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
PIC24FJxxxGA202/204 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
Related links
- Microchip PIC24FJ128GA202-I/SS PIC24FJ Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC24FJ128GA202-I/MM PIC24FJ Microcontroller 128kB FLASH, 28-Pin QFN
- Microchip PIC24FJ Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC24FJ Microcontroller 128kB FLASH, 28-Pin QFN
- Microchip PIC24FJ Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC24FJ128GL302-I/SO PIC24FJ Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC24FJ128GB202-I/SS PIC24FJ Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC24FJ Microcontroller 128kB FLASH, 28-Pin PDIP
